
09452151104 | |
|---|---|
DigiKey Part Number | 09452151104-ND |
Manufacturer | |
Manufacturer Product Number | 09452151104 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09452151104 Models |
Category | Features Latch Lock |
Manufacturer HARTING | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Mounting Type Board Mount |
Packaging Bulk | Mounting Feature Panel |
Part Status Active | Ratings Cat5 |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Shielded |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,51000 € | 63,51 € |
| 10 | 53,98100 € | 539,81 € |
| 25 | 50,60280 € | 1.265,07 € |
| 50 | 48,19020 € | 2.409,51 € |
| 100 | 45,89310 € | 4.589,31 € |
| Unit Price without VAT: | 63,51000 € |
|---|---|
| Unit Price with VAT: | 75,57690 € |

