
09452151102 | |
|---|---|
DigiKey Part Number | 1195-3485-ND |
Manufacturer | |
Manufacturer Product Number | 09452151102 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09452151102 Models |
Category | Convert To (Adapter End) Jack, 8p8c (RJ45) |
Manufacturer HARTING | Type Coupler |
Series | Features Latch Lock |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Mounting Type Panel Mount, Flange (2 Hole) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Ratings Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,08000 € | 50,08 € |
| 10 | 42,57100 € | 425,71 € |
| 25 | 39,90760 € | 997,69 € |
| 50 | 38,00440 € | 1.900,22 € |
| 100 | 36,19270 € | 3.619,27 € |
| 250 | 33,93012 € | 8.482,53 € |
| Unit Price without VAT: | 50,08000 € |
|---|---|
| Unit Price with VAT: | 59,59520 € |

