
09452150701 | |
|---|---|
DigiKey Part Number | 09452150701-ND |
Manufacturer | |
Manufacturer Product Number | 09452150701 |
Description | DEVICE HOUSING KIT (BULKHEAD) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Connector To |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Type | - | |
Features | - | |
Ingress Protection | - | |
Mounting Type | - | |
Mounting Feature | - | |
Ratings | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,09590 € | 1.909,59 € |
| Unit Price without VAT: | 19,09590 € |
|---|---|
| Unit Price with VAT: | 22,72412 € |

