
09451829001 | |
|---|---|
DigiKey Part Number | 1195-09451829001-ND |
Manufacturer | |
Manufacturer Product Number | 09451829001 |
Description | IX INDUSTRIAL 10B-PP-3 PLUG SL-I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Bulk | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Multi-Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 7,09100 € | 70,91 € |
| 25 | 6,64680 € | 166,17 € |
| 50 | 6,32940 € | 316,47 € |
| 100 | 6,02730 € | 602,73 € |
| 250 | 5,65012 € | 1.412,53 € |
| 500 | 5,38064 € | 2.690,32 € |
| 1.000 | 5,12413 € | 5.124,13 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |







