
09451819028XL | |
|---|---|
DigiKey Part Number | 1195-09451819028XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451819028XL |
Description | IX INDUSTRIAL 8B-1 PLUG A3-I22 ( |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09451819028XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 € | 10,10 € |
| 10 | 8,58400 € | 85,84 € |
| 25 | 8,04600 € | 201,15 € |
| 50 | 7,66180 € | 383,09 € |
| 100 | 7,29600 € | 729,60 € |
| 300 | 6,75217 € | 2.025,65 € |
| 500 | 6,51338 € | 3.256,69 € |
| 1.000 | 6,20284 € | 6.202,84 € |
| Unit Price without VAT: | 10,10000 € |
|---|---|
| Unit Price with VAT: | 12,01900 € |


