
09451819022XL | |
|---|---|
DigiKey Part Number | 1195-09451819022XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451819022XL |
Description | IX INDUSTRIAL 10B-1 PLUG A1-I24 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09451819022XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| 10 | 8,75500 € | 87,55 € |
| 25 | 8,20680 € | 205,17 € |
| 50 | 7,81500 € | 390,75 € |
| 100 | 7,44200 € | 744,20 € |
| 300 | 6,88720 € | 2.066,16 € |
| 500 | 6,64366 € | 3.321,83 € |
| 1.000 | 6,32691 € | 6.326,91 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,25700 € |


