
09451819020XL | |
|---|---|
DigiKey Part Number | 1195-09451819020XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451819020XL |
Description | IX INDUSTRIAL 10B-1 PLUG A1-S (1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09451819020XL Models |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination IDC |
Packaging Bulk | Features Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 7,20600 € | 72,06 € |
| 25 | 6,75480 € | 168,87 € |
| 50 | 6,43220 € | 321,61 € |
| 100 | 6,12520 € | 612,52 € |
| 300 | 5,66853 € | 1.700,56 € |
| 500 | 5,46806 € | 2.734,03 € |
| 1.000 | 5,20736 € | 5.207,36 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |








