




09451819000XL | |
|---|---|
DigiKey Part Number | 1195-8302-ND |
Manufacturer | |
Manufacturer Product Number | 09451819000XL |
Description | IX INDUSTRIAL 10B-1 SOLDER PLUG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09451819000XL Models |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Bulk | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,63900 € | 66,39 € |
| 25 | 6,22360 € | 155,59 € |
| 50 | 5,92640 € | 296,32 € |
| 100 | 5,64340 € | 564,34 € |
| 300 | 5,22263 € | 1.566,79 € |
| 500 | 5,03794 € | 2.518,97 € |
| 1.000 | 4,79770 € | 4.797,70 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |
















