



09451812562XL | |
|---|---|
DigiKey Part Number | 1195-8953-ND |
Manufacturer | |
Manufacturer Product Number | 09451812562XL |
Description | IX INDUSTRIAL 10A-1 PLUG SL-I24 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09451812562XL Models |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Bulk | Features Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 10 | 7,94800 € | 79,48 € |
| 25 | 7,45040 € | 186,26 € |
| 50 | 7,09480 € | 354,74 € |
| 100 | 6,75610 € | 675,61 € |
| 300 | 6,42057 € | 1.926,17 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |








