

09451511561 | |
|---|---|
DigiKey Part Number | 1195-2169-ND |
Manufacturer | |
Manufacturer Product Number | 09451511561 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451511561 Models |
Category | Ingress Protection IP20 |
Manufacturer HARTING | Termination IDC |
Series | Length 2.728" (69.30mm) |
Packaging Bulk | Color Yellow |
Part Status Active | Wire Gauge 22-27 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Nickel |
Features Angled - 45° | Current Rating (Amps) 1.5 A |
Shielding Shielded | Voltage Rating 125V |
Ratings Cat6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 € | 26,52 € |
| 10 | 22,53600 € | 225,36 € |
| 30 | 20,85500 € | 625,65 € |
| 50 | 20,11740 € | 1.005,87 € |
| 100 | 19,15780 € | 1.915,78 € |
| 250 | 17,95980 € | 4.489,95 € |
| Unit Price without VAT: | 26,52000 € |
|---|---|
| Unit Price with VAT: | 31,55880 € |









