
09451511526 | |
|---|---|
DigiKey Part Number | 09451511526-ND |
Manufacturer | |
Manufacturer Product Number | 09451511526 |
Description | RJ INDUSTRIAL RJ45, 8PIN CAT6A G |
Customer Reference | |
Detailed Description | Modular Connector Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | - | |
Cable Type | - | |
Number of Positions/Contacts | - | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | - | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |

