Direct

Category | Ingress Protection IP20 |
Manufacturer HARTING | Termination IDC |
Series | Length 2.071" (52.60mm) |
Packaging Bulk | Color Black |
Part Status Obsolete | Wire Gauge 24-28 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Nickel |
Shielding Shielded | Base Product Number |
Ratings Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09451511520 | HARTING | 178 | 1195-3582-ND | 13,50000 € | Direct |



