
09451511141 | |
|---|---|
DigiKey Part Number | 1195-09451511141-ND |
Manufacturer | |
Manufacturer Product Number | 09451511141 |
Description | RJ INDUSTRIAL RJ45 MULTIFEATURE, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451511141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c | |
Features | Angled - 90° | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.280" (57.90mm) | |
Color | Silver | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.76 A | |
Voltage Rating | 50VAC | |
Housing Material | Zinc Die Cast | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,93000 € | 25,93 € |
| 10 | 22,03800 € | 220,38 € |
| 25 | 20,65800 € | 516,45 € |
| 50 | 19,67260 € | 983,63 € |
| 100 | 18,73410 € | 1.873,41 € |
| 250 | 17,56260 € | 4.390,65 € |
| 500 | 16,72558 € | 8.362,79 € |
| Unit Price without VAT: | 25,93000 € |
|---|---|
| Unit Price with VAT: | 30,85670 € |




