
09451454914 | |
|---|---|
DigiKey Part Number | 09451454914-ND |
Manufacturer | |
Manufacturer Product Number | 09451454914 |
Description | HARTING PUSHPULL V4 USB 2.0 TYPE |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09451454914 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Data Transfer and Charge, Industrial Environments - IP20 |
Configuration | Base Product Number |
Length 9.84' (3.00m) |

