USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451454913000

DigiKey Part Number
09451454913000-ND
Manufacturer
Manufacturer Product Number
09451454913000
Description
HARTING PUSHPULL V4 USB 2.0 TYPE
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09451454913000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Mfr
Specifications
USB 2.0
Series
Transfer Rate
480Mbps
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.