
09451454911 | |
|---|---|
DigiKey Part Number | 09451454911-ND |
Manufacturer | |
Manufacturer Product Number | 09451454911 |
Description | HARTING PUSHPULL V4 USB 2.0 TYPE |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09451454911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP20 |

