
09451454901 | |
|---|---|
DigiKey Part Number | 09451454901-ND |
Manufacturer | |
Manufacturer Product Number | 09451454901 |
Description | HPP V4 USB 2.0 B-A; 2X PUSHPULL; |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09451454901 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Data Transfer and Charge, Industrial Environments - IP20 |
Configuration | Base Product Number |
Length 3.28' (1.00m) |

