USB 2.0 Cable B Male to Cable (Round) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451453915

DigiKey Part Number
09451453915-ND
Manufacturer
Manufacturer Product Number
09451453915
Description
HARTING PUSHPULL V4 USB 2.0 TYPE
Customer Reference
Detailed Description
USB 2.0 Cable B Male to Cable (Round) 16.40' (5.00m) Shielded
EDA/CAD Models
09451453915 Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP20
Length
16.40' (5.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.