
09451453912 | |
|---|---|
DigiKey Part Number | 09451453912-ND |
Manufacturer | |
Manufacturer Product Number | 09451453912 |
Description | CBL USB2.0 B PLUG TO B PLG 4.92' |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to Cable (Round) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09451453912 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP20 |
Length 4.92' (1.50m) |

