Similar

09451452914 | |
|---|---|
DigiKey Part Number | 09451452914-ND |
Manufacturer | |
Manufacturer Product Number | 09451452914 |
Description | CABLE A PLUG TO A PLUG 9.84' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09451452914 Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Data Transfer and Charge, Industrial Environments - IP20 |
Configuration | Base Product Number |
Length 9.84' (3.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103-1020-BL-00300 | CNC Tech | 35 | 1175-1139-ND | 14,55000 € | Similar |


