
09451452905 | |
|---|---|
DigiKey Part Number | 09451452905-ND |
Manufacturer | |
Manufacturer Product Number | 09451452905 |
Description | HARTING PUSHPULL V4 USB 3.0 TYPE |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 16.40' (5.00m) Shielded |
EDA/CAD Models | 09451452905 Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Data Transfer and Charge, Industrial Environments - IP65/IP67 |
Configuration | Base Product Number |
Length 16.40' (5.00m) |

