USB 2.0 Cable A Male to Cable (Round) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451451922

DigiKey Part Number
09451451922-ND
Manufacturer
Manufacturer Product Number
09451451922
Description
CBL USB2.0 A PLUG TO OPEN 4.92'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Cable (Round) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09451451922 Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge
Length
4.92' (1.50m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.