Parametric Equivalent

09451451920 | |
|---|---|
DigiKey Part Number | 09451451920-ND |
Manufacturer | |
Manufacturer Product Number | 09451451920 |
Description | CBL USB2.0 A PLUG TO OPEN 1.64' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09451451920 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |


