USB 2.0 Cable A Male to A Male 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to A Male 4.92' (1.50m) Shielded
HARTING PushPull Connectors | Digi-Key Daily

09451451912

DigiKey Part Number
1195-2162-ND
Manufacturer
Manufacturer Product Number
09451451912
Description
CBL USB2.0 A PLUG TO A PLG 4.92'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09451451912 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Configuration
Length
4.92' (1.50m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.