09451451911 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Tensility International Corp
In Stock: 897
Unit Price: 4,98000 €
Datasheet
USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451451911

DigiKey Part Number
09451451911-ND
Manufacturer
Manufacturer Product Number
09451451911
Description
CBL USB2.0 A PLUG TO A PLG 3.28'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09451451911 Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP20
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-02326Tensility International Corp897839-10-02326-ND4,98000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes