09451451520XL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 95
Unit Price: 17,81000 €
Datasheet
Modular Connector Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451451520XL

DigiKey Part Number
09451451520XL-ND
Manufacturer
Manufacturer Product Number
09451451520XL
Description
HARTING PUSHPULL V4 RJ45 CAT6A H
Customer Reference
Detailed Description
Modular Connector Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Cable Type
-
Number of Positions/Contacts
-
Features
-
Shielding
-
Ratings
-
Ingress Protection
-
Termination
-
Length
-
Color
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes