
09451251720 | |
|---|---|
DigiKey Part Number | 09451251720-ND |
Manufacturer | |
Manufacturer Product Number | 09451251720 |
Description | HAN 3A RJ45 CAT6A 10G + 4POWER H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45), 4 Power Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451251720 Models |
Category | Ratings Cat6a |
Manufacturer HARTING | Termination IDC |
Series | Color Black |
Packaging Bulk | Wire Gauge 24-28 AWG |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug | Current Rating (Amps) 1.75 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 50V |
Number of Positions/Contacts 8p8c (RJ45), 4 Power | Housing Material Polycarbonate (PC) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,82000 € | 38,82 € |
| Unit Price without VAT: | 38,82000 € |
|---|---|
| Unit Price with VAT: | 46,19580 € |





