

09451151560 | |
|---|---|
DigiKey Part Number | 1195-2150-ND |
Manufacturer | |
Manufacturer Product Number | 09451151560 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451151560 Models |
Category | Termination IDC |
Manufacturer HARTING | Length 4.002" (101.65mm) |
Series | Color Yellow |
Packaging Bulk | Wire Gauge 22-27 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Nickel |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.5 A |
Shielding Shielded | Voltage Rating 125V |
Ratings Cat6 | Base Product Number |
Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,61000 € | 49,61 € |
| 10 | 42,17000 € | 421,70 € |
| 25 | 39,53120 € | 988,28 € |
| 50 | 37,64600 € | 1.882,30 € |
| 100 | 35,85120 € | 3.585,12 € |
| 250 | 33,60996 € | 8.402,49 € |
| Unit Price without VAT: | 49,61000 € |
|---|---|
| Unit Price with VAT: | 59,03590 € |






