Direct

09451151510 | |
|---|---|
DigiKey Part Number | 1195-2149-ND |
Manufacturer | |
Manufacturer Product Number | 09451151510 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Category | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Manufacturer HARTING | Termination IDC |
Series | Length 3.846" (97.70mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Wire Gauge 24-28 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Nickel |
Shielding Shielded | Current Rating (Amps) 1.5 A |
Ratings Cat6 | Voltage Rating 125V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09451151520 | HARTING | 20 | 1195-6780-ND | 40,91000 € | Direct |



