Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451151104

DigiKey Part Number
1195-2147-ND
Manufacturer
Manufacturer Product Number
09451151104
Description
CONN MOD PLUG 8P4C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Datasheet
 Datasheet
EDA/CAD Models
09451151104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p4c
Features
Angled 45°, Cable Clamp, Housing
Shielding
Shielded
Ratings
Cat5
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Termination
IDC
Length
-
Color
Gray
Wire Gauge
22-24 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Current Rating (Amps)
1.5 A
Voltage Rating
125V
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,85000 €49,85 €
1640,99000 €655,84 €
3239,03469 €1.249,11 €
5637,52482 €2.101,39 €
10435,92298 €3.735,99 €
Unit Price without VAT:49,85000 €
Unit Price with VAT:59,32150 €