
09451151102 | |
|---|---|
DigiKey Part Number | 1195-3493-ND |
Manufacturer | |
Manufacturer Product Number | 09451151102 |
Description | CONN MOD PLUG 8P4C SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451151102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | 3.845" (97.65mm) | |
Color | Black | |
Wire Gauge | 22-24 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 125V | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 € | 67,99 € |
| 10 | 57,79000 € | 577,90 € |
| 25 | 54,17480 € | 1.354,37 € |
| 50 | 51,59160 € | 2.579,58 € |
| 100 | 49,13220 € | 4.913,22 € |
| Unit Price without VAT: | 67,99000 € |
|---|---|
| Unit Price with VAT: | 80,90810 € |

