
09451151100 | |
|---|---|
DigiKey Part Number | 1195-2146-ND |
Manufacturer | |
Manufacturer Product Number | 09451151100 |
Description | CONN MOD PLUG 8P4C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451151100 Models |
Category | Ratings Cat5 |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Termination IDC |
Packaging Bulk | Length 3.845" (97.65mm) |
Part Status Active | Color Gray |
Connector Type Plug | Wire Gauge 22-24 AWG |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p4c | Voltage Rating 125V |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,84000 € | 46,84 € |
| 10 | 39,81200 € | 398,12 € |
| 25 | 37,32040 € | 933,01 € |
| 50 | 35,54040 € | 1.777,02 € |
| 100 | 33,84590 € | 3.384,59 € |
| 250 | 31,73016 € | 7.932,54 € |
| Unit Price without VAT: | 46,84000 € |
|---|---|
| Unit Price with VAT: | 55,73960 € |


