
09451001720 | |
|---|---|
DigiKey Part Number | 09451001720-ND |
Manufacturer | |
Manufacturer Product Number | 09451001720 |
Description | HAN 3A RJ45 CAT6A 10G + 4POWER H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451001720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Features | Hybrid | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | 22-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 16 A | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,39000 € | 26,39 € |
| 10 | 22,43600 € | 224,36 € |
| 30 | 20,76233 € | 622,87 € |
| 50 | 20,02780 € | 1.001,39 € |
| 100 | 19,07240 € | 1.907,24 € |
| 250 | 17,87984 € | 4.469,96 € |
| 500 | 17,02762 € | 8.513,81 € |
| Unit Price without VAT: | 26,39000 € |
|---|---|
| Unit Price with VAT: | 31,40410 € |



