


09407030901 | |
|---|---|
DigiKey Part Number | 09407030901-ND |
Manufacturer | |
Manufacturer Product Number | 09407030901 |
Description | CONN BASE SIDE ENTRY SZ3A PG13.5 |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG13.5 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09407030901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG13.5 | |
Size / Dimension | 1.787" L x 1.083" W x 1.354" H (45.40mm x 27.50mm x 34.40mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |

