
09405320311 | |
|---|---|
DigiKey Part Number | 1195-09405320311-ND |
Manufacturer | |
Manufacturer Product Number | 09405320311 |
Description | HAN L32 HPR-COMPACT-HBM-FOR SCL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry B32 IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size B32 |
Manufacturer HARTING | Lock Location Screw Locks on Hood |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,93000 € | 190,93 € |
| Unit Price without VAT: | 190,93000 € |
|---|---|
| Unit Price with VAT: | 227,20670 € |

