


09405249980 | |
|---|---|
DigiKey Part Number | 1195-09405249980-ND |
Manufacturer | |
Manufacturer Product Number | 09405249980 |
Description | 24B HPR COMPACT EXTENDER, CENTRA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09405249980 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 24HPR | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,99000 € | 93,99 € |
| 10 | 79,89500 € | 798,95 € |
| Unit Price without VAT: | 93,99000 € |
|---|---|
| Unit Price with VAT: | 111,84810 € |

