
09405249944 | |
|---|---|
DigiKey Part Number | 1195-09405249944-ND |
Manufacturer | |
Manufacturer Product Number | 09405249944 |
Description | 24B HPR COMPACT FRAME FOR 4X250A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Module Male Heavy Duty Fixed Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09405249944 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Male | |
Size | 24B | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,05000 € | 37,05 € |
| Unit Price without VAT: | 37,05000 € |
|---|---|
| Unit Price with VAT: | 44,08950 € |

