
09405249901 | |
|---|---|
DigiKey Part Number | 1195-09405249901-ND |
Manufacturer | |
Manufacturer Product Number | 09405249901 |
Description | 24B HPR COMPACT MOUNTING FRAME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Mounting Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09405249901 Models |
Category | Size 24B |
Manufacturer HARTING | Frame Type Mounting Frame |
Series | Material Aluminum |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,99000 € | 66,99 € |
| Unit Price without VAT: | 66,99000 € |
|---|---|
| Unit Price with VAT: | 79,71810 € |

