
09405240331 | |
|---|---|
DigiKey Part Number | 1195-09405240331-ND |
Manufacturer | |
Manufacturer Product Number | 09405240331 |
Description | 24B HPR COMPACT BULKHEAD HOUSING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,06000 € | 158,06 € |
| 10 | 134,36400 € | 1.343,64 € |
| 25 | 125,96240 € | 3.149,06 € |
| 50 | 119,95960 € | 5.997,98 € |
| Unit Price without VAT: | 158,06000 € |
|---|---|
| Unit Price with VAT: | 188,09140 € |

