


09405240311 | |
|---|---|
DigiKey Part Number | 1195-09405240311-ND |
Manufacturer | |
Manufacturer Product Number | 09405240311 |
Description | 24B HPR COMPACT BULKHEAD HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09405240311 Models |
Category | Size 24HPR |
Manufacturer HARTING | Lock Location Screw Locks on Hood |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 € | 81,75 € |
| 10 | 69,49300 € | 694,93 € |
| 25 | 65,14560 € | 1.628,64 € |
| 50 | 62,04000 € | 3.102,00 € |
| 100 | 59,08300 € | 5.908,30 € |
| Unit Price without VAT: | 81,75000 € |
|---|---|
| Unit Price with VAT: | 97,28250 € |

