


09405109980 | |
|---|---|
DigiKey Part Number | 1195-09405109980-ND |
Manufacturer | |
Manufacturer Product Number | 09405109980 |
Description | 10B HPR COMPACT EXTENDER, CENTRA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09405109980 Models |
Category | Size 10HPR |
Manufacturer HARTING | Lock Location Locking Clip (1) on Hood |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,60000 € | 86,60 € |
| Unit Price without VAT: | 86,60000 € |
|---|---|
| Unit Price with VAT: | 103,05400 € |

