
09405109901 | |
|---|---|
DigiKey Part Number | 1195-09405109901-ND |
Manufacturer | |
Manufacturer Product Number | 09405109901 |
Description | 10B HPR COMPACT MOUNTING FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Mounting Frame Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09405109901 Models |
Category | Size 10B |
Manufacturer HARTING | Frame Type Mounting Frame |
Series | Material Aluminum |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,20000 € | 62,20 € |
| Unit Price without VAT: | 62,20000 € |
|---|---|
| Unit Price with VAT: | 74,01800 € |

