


09405100381 | |
|---|---|
DigiKey Part Number | 1195-09405100381-ND |
Manufacturer | |
Manufacturer Product Number | 09405100381 |
Description | 10B HPR COMPACT BULKHEAD HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09405100381 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 10HPR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,03000 € | 181,03 € |
| Unit Price without VAT: | 181,03000 € |
|---|---|
| Unit Price with VAT: | 215,42570 € |

