


09405060381 | |
|---|---|
DigiKey Part Number | 1195-09405060381-ND |
Manufacturer | |
Manufacturer Product Number | 09405060381 |
Description | 6B HPR COMPACT BULKHEAD HOUSING, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09405060381 Models |
Category | Size 6HPR |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,62000 € | 176,62 € |
| Unit Price without VAT: | 176,62000 € |
|---|---|
| Unit Price with VAT: | 210,17780 € |

