
09404240881 | |
|---|---|
DigiKey Part Number | 1195-09404240881-ND |
Manufacturer | |
Manufacturer Product Number | 09404240881 |
Description | HAN 24HPR HOOD W/O POWDER + ENTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector B24 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09404240881 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | - | |
Size | B24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,19000 € | 193,19 € |
| 10 | 164,23600 € | 1.642,36 € |
| 25 | 153,96840 € | 3.849,21 € |
| Unit Price without VAT: | 193,19000 € |
|---|---|
| Unit Price with VAT: | 229,89610 € |

