
09401241442 | |
|---|---|
DigiKey Part Number | 1195-09401241442-ND |
Manufacturer | |
Manufacturer Product Number | 09401241442 |
Description | HAN 24HPR VARIOSHELL-HBMA-SCL-SP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry 24HPR IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 24HPR |
Manufacturer HARTING | Lock Location Screw Locks on Hood |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,91000 € | 336,91 € |
| Unit Price without VAT: | 336,91000 € |
|---|---|
| Unit Price with VAT: | 400,92290 € |






