
09400489913 | |
|---|---|
DigiKey Part Number | 1195-09400489913-ND |
Manufacturer | |
Manufacturer Product Number | 09400489913 |
Description | 48 HPR FRAME FOR 4X650AMP FEMALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Module Female Heavy Duty Fixed Frame Size |
Datasheet | Datasheet |
EDA/CAD Models | 09400489913 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 1 | |
Gender | Female | |
Size | - | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 101,27117 € | 6.076,27 € |
| Unit Price without VAT: | 101,27117 € |
|---|---|
| Unit Price with VAT: | 120,51269 € |

