
09400489906 | |
|---|---|
DigiKey Part Number | 09400489906-ND |
Manufacturer | |
Manufacturer Product Number | 09400489906 |
Description | FRAME FIXED FEMALE FOR 6MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female Heavy Duty Fixed Frame Size 48HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400489906 Models |
Category | Size 48HPR |
Manufacturer HARTING | Frame Type Fixed Frame |
Series | Material Metal |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 26 pcs - 2 pc Frame, 4 Nuts, 8 Screws, 12 Washers |
Number of Modules 6 | Base Product Number |
Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,34000 € | 87,34 € |
| Unit Price without VAT: | 87,34000 € |
|---|---|
| Unit Price with VAT: | 103,93460 € |




