12 Module Female Heavy Duty Retaining Frame, Hinged Size 34HPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400349932

DigiKey Part Number
1195-09400349932-ND
Manufacturer
Manufacturer Product Number
09400349932
Description
34 HPR EASYCON MODULAR FRAME AL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Module Female Heavy Duty Retaining Frame, Hinged Size 34HPR
Datasheet
 Datasheet
EDA/CAD Models
09400349932 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
HARTING
Size
34HPR
Series
Frame Type
Retaining Frame, Hinged
Packaging
Bulk
Material
Metal
Part Status
Active
Base Product Number
Number of Modules
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
267182,87195 €48.826,81 €
Unit Price without VAT:182,87195 €
Unit Price with VAT:217,61762 €