
09400349923 | |
|---|---|
DigiKey Part Number | 09400349923-ND |
Manufacturer | |
Manufacturer Product Number | 09400349923 |
Description | FRAME HAN 34HPR EASYCON 4XHC650 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Module Male Heavy Duty Fixed Frame Size 34HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400349923 Models |
Category | Gender Male |
Manufacturer HARTING | Size 34HPR |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Metal |
Part Status Active | Includes 15 pcs - 1 Frame, 4 Pegs, 6 Screws, 4 Washers |
Number of Modules 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,90000 € | 182,90 € |
| Unit Price without VAT: | 182,90000 € |
|---|---|
| Unit Price with VAT: | 217,65100 € |



